+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT230B-EU

Counter; digital; direct; 0÷16A; 100÷260V; 130x65x37mm; 3680W


Manufacturer: UNI-T

Manufacturer part number:
UT230B-EU
TME Symbol:
UT230B-EU

Specification

Manufacturer
UNI-T
Type of meter
counter
Kind of meter
digital
Kind of measurement
direct
AC current measuring range
0...16A
Measurement
energy
Measuring instrument features
calculating energy cost function
AC voltage measuring range
100...260V
Dimensions
130x65x37mm
Maximum power
3.68kW
Frequency
45...65Hz
Connectors for the country
Europe
Power supply
  • battery CR2032 3V x1
Gross weight222.06 g

WATCH VIDEO

See other products in this category: Energy Meters UNI-T,
*
UT230B-EU
8 in TME stock
Net price for quantities from 1 pcs - 25.81 USDGross price for quantities from 1 pcs - 25.81 USD
Net price for quantities from 3 pcs - 24.21 USDGross price for quantities from 3 pcs - 24.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs