+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT300S

Infrared thermometer; LCD; -32÷400°C; Accur.(IR): ±2%,±2°C


Manufacturer: UNI-T

Manufacturer part number:
UT300S
TME Symbol:
UT300S

Specification

Manufacturer
UNI-T
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-32...400°C
Non-contact temperature measuring accuracy
±2%, ±2°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
12:1
Emissivity value
0,1...1
Response time
<0.5s
Dimensions
185x108x40mm
Illumination
yes
Kind of measurement
continuous
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • laser sight
  • low battery indicator
  • MIN/MAX function
  • settable MIN/MAX alarm thresholds
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight238.65 g

WATCH VIDEO

See other products in this category: Pirometers UNI-T,
*
UT300S
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.20 USDGross price for quantities from 1 pcs - 16.20 USD
Net price for quantities from 3 pcs - 15.20 USDGross price for quantities from 3 pcs - 15.20 USD
Packaging method by the manufacturer:Cardboard = 6 pcs