+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | UNI-T | |
Type of meter | infrared thermometer | |
Kind of display used | LCD | |
Non-contact temperature measuring range | -32...650°C | |
Non-contact temperature measuring accuracy | ±1.8%, ±1.8°C | |
Non-contact temperature measuring resolution | 0.1°C | |
Optical resolution | 20:1 | |
Emissivity value | 0,1...1 | |
Response time | <0.25s | |
Illumination | yes |