+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT303C

Infrared thermometer; LCD; -32÷1050°C; Accur.(IR): ±1.8%,±1.8°C

Manufacturer: UNI-T

Manufacturer part number:
UT303C
TME Symbol:
UT303C

Specification

Manufacturer
UNI-T
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-32...1050°C
Non-contact temperature measuring accuracy
±1.8%, ±1.8°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
30:1
Emissivity value
0,1...1
Response time
<0.25s
Illumination
yes
Kind of measurement
continuous, single
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • laser sight
  • low battery indicator
  • MIN/MAX/DIF/AVG function
  • socket for mounting on a stand
Standard equipment
  • case
  • USB cable
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight440.4 g

WATCH VIDEO

See other products in this category: Pirometers UNI-T
*
UT303C
Product withdrawn from the offer
Use the specification table below to search for similar products