+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT305C+

Infrared thermometer; LCD 2,4"; -50÷2200°C; Opt.resol: 55: 1


Manufacturer: UNI-T

Manufacturer part number:
UT305C+
TME Symbol:
UT305C+

Specification

Manufacturer
UNI-T
Type of meter
infrared thermometer
Kind of display used
LCD 2,4"
Non-contact temperature measuring range
-50...2200°C
Non-contact temperature measuring accuracy
±0.5%, ±1°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
55:1
Emissivity value
0,1...1
Dimensions
205x65x124mm
Illumination
yes
Power supply
  • rechargeable battery 3,7V 2600mAh x1
Measuring instrument features
  • HOLD function
  • laser sight (1 point)
  • low battery indicator
  • measurement unit selection
  • operates with thermocouple types: K
Standard equipment
  • case
  • USB cable
Battery/ rechargeable battery
  • rechargeable battery 3,7V 2600mAh x1
Gross weight2.0106 kg

WATCH VIDEO

See other products in this category: Pirometers UNI-T,
*
UT305C+
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 332.70 USDGross price for quantities from 1 pcs - 332.70 USD
Net price for quantities from 3 pcs - 312.68 USDGross price for quantities from 3 pcs - 312.68 USD