+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT305H

Infrared thermometer; LCD; 32÷42.9°C; ±0.3%; Illumin: yes


Manufacturer: UNI-T

Manufacturer part number:
UT305H
TME Symbol:
UT305H

Specification

Manufacturer
UNI-T
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
32...42.9°C
Non-contact temperature measuring accuracy
±0.3%
Non-contact temperature measuring resolution
0.1°C
Response time
<0.25s
Dimensions
160x74x48mm
Important information
no medical certificates
Illumination
yes
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • alarms breach of limit values
  • automatic power-off
  • designed for measuring human body temperature
  • HOLD function
  • low battery indicator
Gross weight273.5 g

WATCH VIDEO

See other products in this category: Pirometers UNI-T,
*
UT305H
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.52 USDGross price for quantities from 1 pcs - 7.52 USD
Net price for quantities from 3 pcs - 7.10 USDGross price for quantities from 3 pcs - 7.10 USD