+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT305S

Infrared thermometer; LCD; -50÷2000°C; Accur.(IR): ±1%,±1°C


Manufacturer: UNI-T

Manufacturer part number:
UT305S
TME Symbol:
UT305S

Specification

Manufacturer
UNI-T
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-50...2000°C
Non-contact temperature measuring accuracy
±1%, ±1°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
50:1
Emissivity value
0,1...1
Dimensions
172x113.5x53mm
Standard equipment
case
Illumination
yes
Power supply
  • battery 9V x1
Measuring instrument features
  • alarms breach of limit values
  • automatic power-off
  • low battery indicator
Battery/ rechargeable battery
  • battery 9V x1
Gross weight472.6 g

WATCH VIDEO

See other products in this category: Pirometers UNI-T,
*
UT305S
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 198.63 USDGross price for quantities from 1 pcs - 198.63 USD
Net price for quantities from 3 pcs - 186.56 USDGross price for quantities from 3 pcs - 186.56 USD