+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | UNI-T | |
Type of meter | vibrometer | |
Kind of display used | LCD | |
Display parameters | (1999) | |
Measuring range | 199,9mm/s, 199,9m/s2, 1999µm | |
Measurement accuracy | ±5% | |
Frequency | 0.01...1.5kHz | |
Measurement | acceleration, displacement, linear velocity (mechanical) | |
Dimensions | 185x68x30mm |