+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT3550

Tester: rechargeable batteries; Features: sorting mode; 1uΩ÷30Ω


Manufacturer: UNI-T

Manufacturer part number:
UT3550
TME Symbol:
UT3550

Specification

Manufacturer
UNI-T
Type of tester
rechargeable batteries
Measuring instrument features
sorting mode
Measurement
DC voltage, resistance
DC voltage measuring range
100µV...100V
Kind of display used
OLED
Interface
USB
Software
download from manufacturers website
DC voltage measuring accuracy
±(0.05% + 5 digit)
Resistance measuring range
1µΩ...30Ω
Resistance measuring accuracy
±(0.5%+5 digit)
Support
SCPI
Standard equipment
  • case
  • Kelvin hooks
  • magnetic strap
  • power supply AC 230V
  • shoulder strap
  • USB cable
Power supply
  • rechargeable battery Li-Ion 7,4V 2000mAh x1
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 7,4V 2000mAh x1
Gross weight1.8009 kg
See other products in this category: Batteries Testers UNI-T,
*
UT3550
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 1 668.57 USDGross price for quantities from 1 pcs - 1 668.57 USD