+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: UT 4
Manufacturer | PHOENIX CONTACT | |
Type of splice terminal | rail | |
Rated voltage | 0.8kV | |
Electrical mounting | screw terminal | |
Colour | grey | |
Maximum current | 41A | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Wire cross-section | 0.14...6mm2 | |
Number of ways | 1 | |
Number of terminals | 2 | |
Stripped wire length | 9mm | |
Conform to the norm | ATEX Ex | |
Width | 6.2mm | |
Mounting rail size | TS32, TS35 | |
Test voltage | 8kV |