+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT41600960

Test lead: kit; probe tip x2,angular banana plug 4mm x2; 2pcs.


Manufacturer: UNI-T

Manufacturer part number:
UT41600960
TME Symbol:
UT41600960

Specification

Manufacturer
UNI-T
Type of test lead
kit
Max. voltage
1kV
Maximum current
10A
Cable length
0.89m
Colour
black, red
Conform to the norm
CAT III 1000V EN 61010
Trade name
meter leads
Quantity in set/package
2pcs.
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight92.69 g
See other products in this category: Test Leads - Sets UNI-T,
*
UT41600960
178 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 6.98 USDGross price for quantities from 1 set - 6.98 USD
Net price for quantities from 3 set - 6.56 USDGross price for quantities from 3 set - 6.56 USD
Packaging method by the manufacturer:Bag = 5 setBag = 10 set