+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3045101

Splice terminal: rail; UT; 32A; 1kV; screw terminal; PA; 0.14÷6mm2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3045101

Alternative designations: UT 4 OG

TME Symbol:
UT4OG

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Manufacturer series
UT
Current rating
32A
Rated voltage
1kV
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Body material
PA
Wire cross-section
0.14...6mm2
Number of terminals
2
Width
6.2mm
Height
47.7mm
Mounting rail size
TS35 x 7.5, TS35 x 15
Body colour
orange
Operating temperature
-60...110°C
Gross weight9.46 g
Certificates
EAN code4017918975449
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
See other products from this series.:
*
3045101
0 in TME stock
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.52 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 200 pcs - 1.18 USDGross price for quantities from 200 pcs - 1.18 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.