+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT501B

Meter: insulation resistance; LCD; (2000); VAC: 30÷600V


Manufacturer: UNI-T

Manufacturer part number:
UT501B
TME Symbol:
UT501B

Specification

Manufacturer
UNI-T
Type of meter
insulation resistance
Kind of display used
LCD
Display parameters
(2000)
Measurement
AC voltage, continuity, insulation resistance
AC voltage measuring range
30...600V
AC voltage measuring accuracy
±(2% + 3 digit)
Test voltage
250V/500V/1kV
Body dimensions
150x100x71mm
Insulation resistance measuring ranges
0...100MΩ/5GΩ
Continuity test
10mΩ...200Ω
Illumination
yes
Measuring instrument features
  • automatic power-off
  • autoranging
  • low battery indicator
  • overload indicator
  • warning against high voltage
Standard equipment
  • crocodile clips
  • test leads
Power supply
  • battery R6 AA 1,5V x6
Battery/ rechargeable battery
  • battery R6 AA 1,5V x6
Gross weight877.9 g

WATCH VIDEO

See other products in this category: Insulation Resistance Meters UNI-T,
*
UT501B
0 in TME stock
Net price for quantities from 1 pcs - 89.45 USDGross price for quantities from 1 pcs - 89.45 USD
Net price for quantities from 3 pcs - 83.86 USDGross price for quantities from 3 pcs - 83.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product