+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT505A

Meter: insulation resistance; LCD; (6000); VAC: 600V; VDC: 600V


Manufacturer: UNI-T

Manufacturer part number:
UT505A
TME Symbol:
UT505A

Specification

Manufacturer
UNI-T
Type of meter
insulation resistance
Kind of display used
LCD
Display parameters
(6000)
Measurement
AC voltage, DC voltage, insulation resistance
AC voltage measuring range
600V
AC voltage measuring accuracy
±(2% + 3 digit)
DC voltage measuring range
600V
DC voltage measuring accuracy
±(2% + 3 digit)
True effective value measurement
True RMS
Test voltage
50V/100V/250V/500V/1kV
Body dimensions
103x225x59mm
Insulation resistance measuring ranges
10kΩ...50MΩ/100MΩ/200MΩ/500MΩ/2GΩ/10GΩ/20GΩ
Measurement memory
99
Illumination
yes
Bargraph
yes
Measuring instrument features
  • automatic circuit discharging after insulation resistance measurement
  • automatic power-off
  • autoranging
  • HOLD function
  • low battery indicator
Standard equipment
  • case
  • crocodile clips
  • test leads
  • test probes
Power supply
  • battery R6 AA 1,5V x6
Battery/ rechargeable battery
  • battery R6 AA 1,5V x6
Gross weight1.0157 kg

WATCH VIDEO

See other products in this category: Insulation Resistance Meters UNI-T,
*
UT505A
39 in TME stock
Net price for quantities from 1 pcs - 174.67 USDGross price for quantities from 1 pcs - 174.67 USD
Net price for quantities from 3 pcs - 163.02 USDGross price for quantities from 3 pcs - 163.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs