+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT505B

Meter: insulation resistance; LCD; (6000); R range: 1Ω÷10MΩ


Manufacturer: UNI-T

Manufacturer part number:
UT505B
TME Symbol:
UT505B

Specification

Manufacturer
UNI-T
Type of meter
insulation resistance
Kind of display used
LCD
Display parameters
(6000)
Measurement
AC voltage, DC voltage, insulation resistance
Resistance measuring range
1Ω...10MΩ
AC voltage measuring range
0...600V
AC voltage measuring accuracy
±(1.5% + 5 digit)
DC voltage measuring range
-600...600V
DC voltage measuring accuracy
±(2% + 3 digit)
True effective value measurement
True RMS
Capacitance measuring range
100pF...500µF
Capacitance measuring accuracy
±(5%+ 5 digit)
Frequency measuring range
45...1000Hz
Frequency measuring accuracy
±(2%+3 digit)
Continuity test
acoustic indication, 10mΩ...100Ω
Test voltage
50V/100V/250V/500V/1kV
Body dimensions
103x225x59mm
Insulation resistance measuring ranges
10kΩ...50MΩ/100MΩ/200MΩ/500MΩ/1GΩ/10GΩ/20GΩ/50GΩ/200GΩ
Measurement memory
99
Illumination
yes
Bargraph
yes
Resistance measuring accuracy
±(3%+3 digit)
Measuring instrument features
  • automatic circuit discharging after insulation resistance measurement
  • automatic power-off
  • autoranging
  • HOLD function
  • low battery indicator
  • polarization index (PI) and dielelectric absorption ratio (DAR)
Standard equipment
  • case
  • crocodile clips
  • test leads
  • test probes
Power supply
  • battery R6 AA 1,5V x6
Battery/ rechargeable battery
  • battery R6 AA 1,5V x6
Gross weight1.1395 kg

WATCH VIDEO

See other products in this category: Insulation Resistance Meters UNI-T,
*
UT505B
6 in TME stock
Net price for quantities from 1 pcs - 275.98 USDGross price for quantities from 1 pcs - 275.98 USD
Net price for quantities from 3 pcs - 257.35 USDGross price for quantities from 3 pcs - 257.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.