+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | UNI-T | |
Type of meter | insulation resistance | |
Kind of display used | LCD | |
Display parameters | (9999) | |
Measurement | AC voltage, DC voltage, insulation resistance | |
Bargraph | 29 segm. | |
Insulation resistance measuring accuracy | ±(3% + 5digit) | |
AC voltage measuring range | 1...30V/750V | |
AC voltage measuring accuracy | ±(2% + 3 digit) | |
DC voltage measuring range | 1...30V/600V | |
DC voltage measuring accuracy | ±(2% + 5 digit) | |
Continuity test | acoustic indication, <30Ω | |
Test voltage | 100V/250V/500V/1kV | |
Conform to the norm | CAT II 1000V CAT III 600V EN 61010 | |
Protection | anti-overload OPP | |
Pollution degree | 2 | |
Body dimensions | 202x155x94mm | |
Insulation resistance measuring ranges | 0.1...100MΩ/500MΩ/1GΩ/2GΩ/4GΩ/10GΩ | |
Measurement memory | 18 | |
Display height 1 | 19mm | |
Weight with battery | 2kg |