+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT512

Meter: insulation resistance; LCD; VAC: 30÷750V; VDC: 30÷1000V


Manufacturer: UNI-T

Manufacturer part number:
UT512
TME Symbol:
UT512D

Specification

Manufacturer
UNI-T
Type of meter
insulation resistance
Kind of display used
LCD
Measurement
AC voltage, DC voltage, insulation resistance
Insulation resistance measuring accuracy
±(5% + 5digit)
AC voltage measuring range
30...750V
AC voltage measuring accuracy
±(3% + 5 digit)
DC voltage measuring range
30...1000V
DC voltage measuring accuracy
±(3% + 5 digit)
Interface
USB
Test voltage
250V/500V/1kV/2.5kV
Conform to the norm
CAT IV 600V
Body dimensions
238x166x90.5mm
Insulation resistance measuring ranges
100GΩ/200GΩ/400GΩ/1TΩ
Measuring instrument features
  • 4 methods of insulation resistance measurement: continuous, during determined time, polarization index and comparative measurement
  • automatic power-off
  • autoranging
  • low battery indicator
Standard equipment
  • carrying strap
  • test leads
  • USB cable
Power supply
  • battery LR14 1,5V x8
Battery/ rechargeable battery
  • battery LR14 1,5V x8
Gross weight4.86735 kg
See other products in this category: Insulation Resistance Meters UNI-T,
*
UT512
1 in TME stock
Net price for quantities from 1 pcs - 272.88 USDGross price for quantities from 1 pcs - 272.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.