+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT526

Meter: insulation resistance; 250V,500V,1kV


Manufacturer: UNI-T

Manufacturer part number:
UT526
TME Symbol:
UT526

Specification

Manufacturer
UNI-T
Type of meter
insulation resistance
Measurement
insulation resistance
Test voltage
250V/500V/1kV
Dimensions
160x100x71mm
Insulation resistance measuring ranges
0.05...200MΩ/300MΩ/500MΩ
Standard equipment
  • crocodile clips
  • test leads
Power supply
  • battery LR6 AA 1,5V x6
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight1.1006 kg

WATCH VIDEO

See other products in this category: Insulation Resistance Meters UNI-T,
*
UT526
7 in TME stock
Net price for quantities from 1 pcs - 202.00 USDGross price for quantities from 1 pcs - 202.00 USD
Net price for quantities from 3 pcs - 190.00 USDGross price for quantities from 3 pcs - 190.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.