+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOPLA | |
Type of enclosures accessories | front panel | |
Dimension X | 282mm | |
Dimension Z | 147.7mm | |
Material | aluminium | |
Enclosure description | front panel for UM6-type enclosure with 2 element that heightens the Z dimension | |
Application - series/manufacturer | ULTRAMAS |