+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT62609L

Enclosure: instrument; ULTRAMAS; X: 290.6mm; Y: 259mm; Z: 62.2mm; ABS


Manufacturer: BOPLA

Manufacturer part number:
UT62609L
TME Symbol:
UT62609L

Specification

Manufacturer
BOPLA
Type of enclosure
instrument
Manufacturer series
ULTRAMAS
Dimension X
290.6mm
Dimension Y
259mm
Dimension Z
62.2mm
Enclosure material
ABS
Enclosure description
UM6-type top and bottom lids, elongated A, with vents
Gross weight696 g
Certificates
EAN code4049505171132
See other products in this category: Enclosures with Panel BOPLA,
See other products from this series.:
*
UT62609L
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 63.15 USDGross price for quantities from 1 pcs - 63.15 USD
Net price for quantities from 5 pcs - 59.78 USDGross price for quantities from 5 pcs - 59.78 USD
Net price for quantities from 15 pcs - 56.83 USDGross price for quantities from 15 pcs - 56.83 USD