+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | UNI-T | |
Type of tester | USB socket | |
Kind of display used | LCD | |
DC voltage measuring range | 4...24V | |
Voltage measuring resolution | 10mV DC | |
DC current measuring range | 50mA...5A | |
Current measuring resolution | 10mA | |
Measuring range | 0...99999mAh | |
Interface | USB | |
Measuring instrument features | overflow indicator | |
Dimensions | 93x55x13mm | |
Measurement memory | 10 |