+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOPLA | |
Type of enclosures accessories | Quick mounting feet | |
Material | ABS | |
Enclosure description | set of 4 feet for any type of enclosures 2 feet 12mm high 2 feet with possibility of tilting the enclosure by 10° | |
Application - series/manufacturer | ULTRAMAS |