+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UTG18LPGN

Cable holder; angled 90°; UTG,UTP; size 18


Manufacturer: SOURIAU

Manufacturer part number:
UTG18LPGN
TME Symbol:
UTG18LPGN

Specification

Manufacturer
SOURIAU
Type of connector accessories
cable holder
Spatial orientation
angled 90°
Application - series/manufacturer
UTG, UTP
Case
size 18
Gross weight50 g
Certificates
See other products in this category: UTG connectors SOURIAU,
*
UTG18LPGN
0 in TME stock
Net price for quantities from 10 pcs - 94.52 USDGross price for quantities from 10 pcs - 94.52 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.