+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | UNI-T | |
Type of laboratory generator | arbitrary, function | |
Maximum waveform frequency | 25MHz | |
Waveform frequency range | 1µHz...5MHz (arbitrary waveform), 1µHz...5MHz (pulse waveform), 1µHz...5MHz (rectangular waveform), 1µHz...25MHz (sinus waveform), 1µHz...400kHz (ramp waveform) | |
Kind of display used | LCD TFT 4,3" | |
Display resolution | 480x272 | |
Number of channels | 2 | |
Vertical resolution | 14bit | |
Dimensions | 265x110x320mm | |
Interface | USB | |
Kind of modulation | AM, ASK, FM, FSK, PM, PSK, PWM | |
Waveforms | arbitrary, DC, impulse, noise, ramp, sinus, square | |
Sampling | 125Msps |