+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UTG2062B

Laboratory generator: arbitrary, function; 60MHz; LCD TFT 4,3"

Manufacturer: UNI-T

Manufacturer part number:
UTG2062B
TME Symbol:
UTG2062B

Specification

Manufacturer
UNI-T
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
60MHz
Waveform frequency range
1µHz...3MHz (ramp waveform), 1µHz...15MHz (arbitrary waveform), 1µHz...20MHz (pulse waveform), 1µHz...25MHz (square waveform), 1µHz...60MHz (sinus waveform)
Kind of display used
LCD TFT 4,3"
Display resolution
800x480
Number of channels
2
Vertical resolution
16bit
Dimensions
305x230x93mm
Interface
USB
Kind of modulation
AM, ASK, BPSK, FM, FSK, OSK, PM, PSK, PWM, QAM, QPSK, SUM
Waveforms
arbitrary, DC, impulse, noise, ramp, sinus, square
Sampling
320Msps
Standard equipment
  • BNC cable
  • USB cable
Supply voltage
  • 100...240V AC
Gross weight3.9431 kg
See other products in this category: Generators and Frequency Meters UNI-T,
*
UTG2062B
0 in TME stock
Net price for quantities from 1 pcs - 483.23 USDGross price for quantities from 1 pcs - 483.23 USD
Net price for quantities from 4 pcs - 451.71 USDGross price for quantities from 4 pcs - 451.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs