+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | UNI-T | |
Type of laboratory generator | arbitrary, function | |
Maximum waveform frequency | 80MHz | |
Waveform frequency range | 1µHz...4MHz (ramp waveform), 1µHz...20MHz (arbitrary waveform), 1µHz...25MHz (pulse waveform), 1µHz...25MHz (square waveform), 1µHz...80MHz (sinus waveform) | |
Kind of display used | LCD TFT 4,3" | |
Display resolution | 800x480 | |
Number of channels | 2 | |
Vertical resolution | 16bit | |
Dimensions | 305x230x93mm | |
Interface | USB | |
Kind of modulation | AM, ASK, BPSK, FM, FSK, OSK, PM, PSK, PWM, QAM, QPSK, SUM | |
Waveforms | arbitrary, DC, impulse, noise, ramp, sinus, square | |
Sampling | 320Msps |