+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | UNI-T | |
Type of laboratory generator | arbitrary, function | |
Maximum waveform frequency | 600MHz | |
Waveform frequency range | 1µHz...30MHz (ramp waveform), 1µHz...100MHz (arbitrary waveform), 1µHz...200MHz (pulse waveform), 1µHz...200MHz (square waveform), 1µHz...600MHz (sinus waveform) | |
Kind of display used | LCD TFT 10,1", touch screen | |
Display resolution | 1280x800 | |
Number of channels | 4 | |
Vertical resolution | 16bit | |
Dimensions | 370x115x185mm | |
Kind of modulation | AM, ASK, BPSK, FM, FSK, OSK, PM, PSK, PWM, QAM, QPSK, SUM | |
Waveforms | arbitrary, DC, harmonic, impulse, noise, ramp, sinus, square | |
Sampling | 2,5Gsps | |
Communictions protocol | I2C, SPI, UART |