+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | UNI-T | |
Type of measuring probe | for oscilloscope | |
Kind of probe | passive | |
Band | 200MHz | |
Max. input voltage | 600V | |
Cable/adapter structure | angle plug BNC | |
Gear | 1:1, 10:1 | |
Test voltage | 300V/600V | |
Cable length | 1.2m |