+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UTL17

Test lead: single; 1kV; 10A; Len: 1m; red; meter leads; Illumin: LED


Manufacturer: UNI-T

Manufacturer part number:
UTL17
TME Symbol:
UTL17

Specification

Manufacturer
UNI-T
Type of test lead
single
Max. voltage
1kV
Maximum current
10A
Cable length
1m
Colour
red
Conform to the norm
CAT II 1000V EN 61010
Trade name
meter leads
Illumination
LED
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight67.1 g
See other products in this category: Single Test Leads UNI-T
*
UTL17
Product withdrawn from the offer
Use the specification table below to search for similar products