+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UTP6AX5MOR

Patch cord; U/UTP; Cat 6a; RJ45 plug,both sides; wire; Cu; 5m; PVC


Manufacturer: PANDUIT

Manufacturer part number:
UTP6AX5MOR
TME Symbol:
UTP6AX5MOR

Specification

Manufacturer
PANDUIT
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6a
Version
connection 1:1, round
Core structure
wire
Kind of core
Cu
Shield structure
unshielded
Cable length
5m
Wire insulation material
PVC
Insulation colour
orange
Core diameter
24AWG
Wire diameter
6.4mm
Manufacturer series
TX6A™ 10Gig
Conform to the norm
UL 1863
Operating temperature
-10...60°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight215.2 g
Certificates
EAN code613056773950
See other products in this category: RJ45 Cables and Adapters PANDUIT,
See other products from this series.:
*
UTP6AX5MOR
0 in TME stock
Net price for quantities from 10 pcs - 27.72 USDGross price for quantities from 10 pcs - 27.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.