+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0032822

Wire; UNITRONIC® PUR CP; 4x0.5mm2; shielded,tinned copper braid

Manufacturer: LAPP

Manufacturer part number:
0032822
TME Symbol:
UTR-CP-4X0.5

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® PUR CP
Cable structure
4x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
0.5mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Insulation colour
grey-beige
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
abrasion, aggressive environments, flame, most of oils, ozone, UV rays
Cable external diameter
6.3mm
CPR standard
no classification
Earth core
none
Cable application
  • outdoor
  • to work in difficult conditions
Gross weight58.468 g
Certificates
EAN code4044773046854

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0032822
66 in TME stock
Net price for quantities from 1 m - 4.66 USDGross price for quantities from 1 m - 4.66 USD
Net price for quantities from 10 m - 4.12 USDGross price for quantities from 10 m - 4.12 USD
Net price for quantities from 25 m - 3.54 USDGross price for quantities from 25 m - 3.54 USD
Net price for quantities from 50 m - 3.19 USDGross price for quantities from 50 m - 3.19 USD
Net price for quantities from 100 m - 2.82 USDGross price for quantities from 100 m - 2.82 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.