+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0032804

Wire; UNITRONIC® PUR CP; 7x0.25mm2; PUR; grey-beige


Manufacturer: LAPP

Manufacturer part number:
0032804
TME Symbol:
UTR-CP-7X0.25

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® PUR CP
Cable structure
7x0.25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
0.25mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Insulation colour
grey-beige
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
abrasion, aggressive environments, flame, most of oils, ozone, UV rays
Cable external diameter
6mm
CPR standard
no classification
Earth core
none
Cable application
  • outdoor
  • to work in difficult conditions
Gross weight54.24 g
Certificates
EAN code4044773047172

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0032804
62 in TME stock
Net price for quantities from 1 m - 4.48 USDGross price for quantities from 1 m - 4.48 USD
Net price for quantities from 10 m - 3.96 USDGross price for quantities from 10 m - 3.96 USD
Net price for quantities from 25 m - 3.43 USDGross price for quantities from 25 m - 3.43 USD
Net price for quantities from 50 m - 3.08 USDGross price for quantities from 50 m - 3.08 USD
Net price for quantities from 100 m - 2.69 USDGross price for quantities from 100 m - 2.69 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m