+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Cable structure | 4x0.34mm2 | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Core structure | stranded | |
Kind of core | Cu | |
Manufacturer series | UNITRONIC® FD | |
Core section | 0.34mm2 | |
Number of cores | 4 | |
Cable external diameter | 5.7mm | |
Core marking | coloured | |
Shield structure | unshielded | |
CPR standard | no classification | |
Flexibility class | 6 | |
Earth core | none | |
Cable application | power chain | |
Kind of material | no flame propagation | |
Conform to the norm | IEC 60332-1-2 | |
Operating temperature | -40...70°C |