+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1032004

Wire; UNITRONIC® ROBUST; 7x0.14mm2; unshielded; 350V; Cu; stranded


Manufacturer: LAPP

Manufacturer part number:
1032004
TME Symbol:
UTR-RB-7X0.14

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® ROBUST
Cable structure
7x0.14mm2
Shield structure
unshielded
Rated voltage
0.35kV
Wire insulation material
elastomer thermoplastic TPE
Kind of core
Cu
Core structure
stranded
Number of cores
7
Core section
0.14mm2
Core marking
colours without colour repetition
Insulation colour
black
Cable external diameter
4.2mm
Kind of material
halogen free
Operating temperature
-50...90°C
Resistance to
most of chemical compounds, ozone, temperature, to weather conditions, UV rays
Earth core
none
CPR standard
no classification
Cable features
low smoke density
Cable application
  • chemical industry
  • food industry
  • indoor
  • medical applications
  • outdoor
Gross weight21.186 g
Certificates
EAN code4044776768906

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1032004
56 in TME stock
Net price for quantities from 1 m - 2.39 USDGross price for quantities from 1 m - 2.39 USD
Net price for quantities from 10 m - 2.11 USDGross price for quantities from 10 m - 2.11 USD
Net price for quantities from 25 m - 1.82 USDGross price for quantities from 25 m - 1.82 USD
Net price for quantities from 50 m - 1.63 USDGross price for quantities from 50 m - 1.63 USD
Net price for quantities from 100 m - 1.44 USDGross price for quantities from 100 m - 1.44 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m