+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Manufacturer series | UNITRONIC® ROBUST | |
Cable structure | 8x0.25mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.35kV | |
Wire insulation material | elastomer thermoplastic TPE | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 8 | |
Core section | 0.25mm2 | |
Core marking | colours without colour repetition | |
Insulation colour | black | |
Cable external diameter | 6.2mm | |
Kind of material | halogen free | |
Operating temperature | -50...90°C | |
Resistance to | most of chemical compounds, ozone, temperature, to weather conditions, UV rays | |
Earth core | none | |
CPR standard | no classification | |
Cable features | low smoke density |