+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UTS1015T

Spectrum analyzer; 0.009÷1500MHz; Resolution: 1Hz; 378x218x120mm


Manufacturer: UNI-T

Manufacturer part number:
UTS1015T
TME Symbol:
UTS1015T

Specification

Manufacturer
UNI-T
Type of meter
spectrum analyzer
Frequency
9kHz...1.5GHz
Resolution
1Hz
Kind of display used
LCD TFT 10,1", touch screen
Amplitude
reference level: -100dBm...30dBm
Dimensions
378x218x120mm
Related items
UTS-EMI01
Standard equipment
USB cable
Display resolution
1280x800
Connection
HDMI, RJ45, USB
Additional functions
tracking generator
Supply voltage
  • 100/240V AC
Gross weight5.889 kg
See other products in this category: Spectrum Analyzers UNI-T,
*
UTS1015T
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 305.76 USDGross price for quantities from 1 pcs - 1 305.76 USD