+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UTS2-0160K0R11

Pendrive: USB A; USB 2.0; 16GB; R: 20MB/s; W: 5MB/s; black


Manufacturer: GOODRAM

Manufacturer part number:
UTS2-0160K0R11
TME Symbol:
UTS2-0160K0R11

Specification

Manufacturer
GOODRAM
Type of pendrive
USB A
Version
USB 2.0
Memory capacity
16GB
Read speed
20MB/s
Write speed
5MB/s
Colour
black
Gross weight23.47 g
Certificates
EAN code5908267920350
See other products in this category: Pendrives GOODRAM,
*
UTS2-0160K0R11
33 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 9.01 USDGross price for quantities from 1 pcs - 9.01 USD
Net price for quantities from 3 pcs - 7.84 USDGross price for quantities from 3 pcs - 7.84 USD
Net price for quantities from 5 pcs - 7.04 USDGross price for quantities from 5 pcs - 7.04 USD
Net price for quantities from 10 pcs - 6.28 USDGross price for quantities from 10 pcs - 6.28 USD
Net price for quantities from 20 pcs - 5.49 USDGross price for quantities from 20 pcs - 5.49 USD
Packaging method by the manufacturer:Cardboard = 20 pcs