+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UTS3-0160K0R11

Pendrive: USB A; USB 3.2 Gen 1; 16GB; R: 60MB/s; W: 20MB/s; black


Manufacturer: GOODRAM

Manufacturer part number:
UTS3-0160K0R11
TME Symbol:
UTS3-0160K0R11

Specification

Manufacturer
GOODRAM
Type of pendrive
USB A
Version
USB 3.2 Gen 1
Memory capacity
16GB
Read speed
60MB/s
Write speed
20MB/s
Colour
black
Gross weight23.9 g
Certificates
EAN code5908267920800
See other products in this category: Pendrives GOODRAM,
*
UTS3-0160K0R11
187 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 10.40 USDGross price for quantities from 1 pcs - 10.40 USD
Net price for quantities from 5 pcs - 8.51 USDGross price for quantities from 5 pcs - 8.51 USD
Net price for quantities from 10 pcs - 7.57 USDGross price for quantities from 10 pcs - 7.57 USD
Net price for quantities from 20 pcs - 6.62 USDGross price for quantities from 20 pcs - 6.62 USD
Packaging method by the manufacturer:Cardboard = 20 pcs