+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UTS3-0320K0R11

Pendrive: USB A; USB 3.2 Gen 1; 32GB; R: 60MB/s; W: 20MB/s; black


Manufacturer: GOODRAM

Manufacturer part number:
UTS3-0320K0R11
TME Symbol:
UTS3-0320K0R11

Specification

Manufacturer
GOODRAM
Type of pendrive
USB A
Version
USB 3.2 Gen 1
Memory capacity
32GB
Read speed
60MB/s
Write speed
20MB/s
Colour
black
Gross weight22.61 g
Certificates
EAN code5908267920824
See other products in this category: Pendrives GOODRAM,
*
UTS3-0320K0R11
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 12.12 USDGross price for quantities from 1 pcs - 12.12 USD
Net price for quantities from 5 pcs - 9.92 USDGross price for quantities from 5 pcs - 9.92 USD
Net price for quantities from 10 pcs - 8.82 USDGross price for quantities from 10 pcs - 8.82 USD
Net price for quantities from 20 pcs - 7.72 USDGross price for quantities from 20 pcs - 7.72 USD
Packaging method by the manufacturer:Cardboard = 20 pcs