+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UTS3021B

Spectrum analyzer; 9kHz÷2.1GHz; Resolution: 1Hz; 378x218x120mm


Manufacturer: UNI-T

Manufacturer part number:
UTS3021B
TME Symbol:
UTS3021B

Specification

Manufacturer
UNI-T
Type of meter
spectrum analyzer
Frequency
9kHz...2.1GHz
Resolution
1Hz
Kind of display used
LCD TFT 10,1", touch screen
Amplitude
reference level: -100dBm...30dBm
Dimensions
378x218x120mm
Related items
UTS3000B-AMA, UTS3000B-AMK, UTS3000B-EMI, UTS3000B-TG, UTS-EMI01
Display resolution
1280x800
Connection
HDMI, RJ45, USB
Standard equipment
  • mains cable
  • USB cable
Supply voltage
  • 100/240V AC
Kit contents
  • UTS3000B-AMA - analog demodulation analysis option
  • UTS3000B-AMK - advanced measurement kit
  • UTS3000B-EMI - EMI measurement option
  • UTS3021B-TG - tracking generator option
Gross weight5.8292 kg

WATCH VIDEO

See other products in this category: Spectrum Analyzers UNI-T,
*
UTS3021B
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 152.02 USDGross price for quantities from 1 pcs - 1 152.02 USD
Net price for quantities from 3 pcs - 1 069.74 USDGross price for quantities from 3 pcs - 1 069.74 USD