+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: UTTB 4 WH
Manufacturer | PHOENIX CONTACT | |
Type of splice terminal | rail | |
Manufacturer series | UT | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Number of terminals | 4 | |
Width | 6.2mm | |
Height | 69.9mm | |
Mounting rail size | TS35 x 7.5, TS35 x 15 | |
Body colour | white | |
Operating temperature | -60...110°C |