+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UUG2A680MNQ1MS

Capacitor: electrolytic; SMD; 68uF; 100VDC; Ø12.5x13.5mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UUG2A680MNQ1MS
TME Symbol:
UUG2A680MNQ1MS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
68µF
Operating voltage
100V DC
Body dimensions
Ø12.5x13.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
UUG
Operating current
0.35A
Height
13.5mm
Diameter
12.5mm
Gross weight0.001 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UUG2A680MNQ1MS
0 in TME stock
Net price for quantities from 1200 pcs - 0.60 USDGross price for quantities from 1200 pcs - 0.60 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 200.
Multiplicity: 200.