+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UUJ1E222MNQ1MS

Capacitor: electrolytic; SMD; 2200uF; 25VDC; Ø18x21.5mm; ±20%; UUJ


Manufacturer: NICHICON

Manufacturer part number:
UUJ1E222MNQ1MS
TME Symbol:
UUJ1E222MNQ1MS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
2.2mF
Operating voltage
25V DC
Body dimensions
Ø18x21.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
UUJ
Operating current
1.05A
Height
21.5mm
Diameter
18mm
Gross weight2 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UUJ1E222MNQ1MS
0 in TME stock
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 75 pcs - 1.31 USDGross price for quantities from 75 pcs - 1.31 USD
Net price for quantities from 150 pcs - 1.26 USDGross price for quantities from 150 pcs - 1.26 USD
Net price for quantities from 300 pcs - 1.22 USDGross price for quantities from 300 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.