+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UUJ1E471MNQ1MS

Capacitor: electrolytic; SMD; 470uF; 25VDC; Ø12.5x16mm; ±20%; 5000h


Manufacturer: NICHICON

Manufacturer part number:
UUJ1E471MNQ1MS
TME Symbol:
UUJ1E471MNQ1MS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
470µF
Operating voltage
25V DC
Body dimensions
Ø12.5x16mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
UUJ
Operating current
0.4A
Height
16mm
Diameter
12.5mm
Gross weight2 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UUJ1E471MNQ1MS
0 in TME stock
Net price for quantities from 150 pcs - 0.71 USDGross price for quantities from 150 pcs - 0.71 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.