+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UUJ2A101MNQ1MS

Capacitor: electrolytic; SMD; 100uF; 100VDC; Ø16x16.5mm; ±20%; UUJ


Manufacturer: NICHICON

Manufacturer part number:
UUJ2A101MNQ1MS
TME Symbol:
UUJ2A101MNQ1MS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
100V DC
Body dimensions
Ø16x16.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
UUJ
Operating current
0.285A
Height
16.5mm
Diameter
16mm
Gross weight5.593 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UUJ2A101MNQ1MS
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 125 pcs - 0.92 USDGross price for quantities from 125 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.78 USDGross price for quantities from 1000 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 125 pcs