+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UUJ2C330MNQ1MS

Capacitor: electrolytic; SMD; 33uF; 160VDC; Ø12.5x13.5mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UUJ2C330MNQ1MS
TME Symbol:
UUJ2C330MNQ1MS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
33µF
Operating voltage
160V DC
Body dimensions
Ø12.5x13.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
UUJ
Operating current
95mA
Height
13.5mm
Diameter
12.5mm
Gross weight2 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UUJ2C330MNQ1MS
0 in TME stock
Net price for quantities from 200 pcs - 0.58 USDGross price for quantities from 200 pcs - 0.58 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.