+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UUJ2C470MNQ6MS

Capacitor: electrolytic; SMD; 47uF; 160VDC; Ø12.5x21mm; ±20%; 5000h


Manufacturer: NICHICON

Manufacturer part number:
UUJ2C470MNQ6MS
TME Symbol:
UUJ2C470MNQ6MS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
160V DC
Body dimensions
Ø12.5x21mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
UUJ
Operating current
0.26A
Height
21mm
Diameter
12.5mm
Gross weight2 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UUJ2C470MNQ6MS
0 in TME stock
Net price for quantities from 125 pcs - 0.69 USDGross price for quantities from 125 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.