+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UUJ2G220MNQ1MS

Capacitor: electrolytic; SMD; 22uF; 400VDC; Ø18x21.5mm; ±20%; 5000h


Manufacturer: NICHICON

Manufacturer part number:
UUJ2G220MNQ1MS
TME Symbol:
UUJ2G220MNQ1MS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
400V DC
Body dimensions
Ø18x21.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
UUJ
Operating current
0.13A
Height
21.5mm
Diameter
18mm
Gross weight2 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UUJ2G220MNQ1MS
0 in TME stock
Net price for quantities from 75 pcs - 1.42 USDGross price for quantities from 75 pcs - 1.42 USD
Net price for quantities from 150 pcs - 1.32 USDGross price for quantities from 150 pcs - 1.32 USD
Net price for quantities from 225 pcs - 1.29 USDGross price for quantities from 225 pcs - 1.29 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.