+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 10µF | |
Operating voltage | 450V DC | |
Body dimensions | Ø16x16.5mm | |
Tolerance | ±20% | |
Service life | 5000h | |
Operating temperature | -40...105°C | |
Manufacturer series | UUJ | |
Operating current | 85mA | |
Height | 16.5mm | |
Diameter | 16mm |