+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of diode | LED | |
LED colour | UV | |
Viewing angle | 30° | |
LED current | 10...20mA | |
Power | 20mW | |
Wavelength | 385nm | |
Operating voltage | 2.9...3.5V DC | |
Mounting | THT | |
LED diameter | 3mm | |
LED lens | transparent | |
Operating temperature | -25...80°C | |
Front | convex | |
Terminal pitch | 2.5mm | |
LEDs' features | built-in zener diode |